RS PRO Threading Tap, M6 Thread, Metric Standard, Hand Tap
- RS Stock No.:
- 900-400
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
$11.95
(exc. GST)
$13.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.95 |
*price indicative
- RS Stock No.:
- 900-400
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Hand Tap | |
| Product Type | Threading Tap | |
| Thread Size | M6 | |
| Thread Standard | Metric | |
| Overall Length | 66mm | |
| Number of Pieces | 1 | |
| Hand/Machine Tap | Hand Tap | |
| Material | HSS | |
| Shank Length | 47mm | |
| Shank Diameter | 6.3mm | |
| Tap Chamfer | Taper | |
| Standards/Approvals | ISO 529 | |
| Pitch | 1mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Hand Tap | ||
Product Type Threading Tap | ||
Thread Size M6 | ||
Thread Standard Metric | ||
Overall Length 66mm | ||
Number of Pieces 1 | ||
Hand/Machine Tap Hand Tap | ||
Material HSS | ||
Shank Length 47mm | ||
Shank Diameter 6.3mm | ||
Tap Chamfer Taper | ||
Standards/Approvals ISO 529 | ||
Pitch 1mm | ||
- COO (Country of Origin):
- KR
The RS PRO high-quality tap designed for precise internal threading, effectively producing smooth and reliable threads in various materials. Its meticulous construction ensures durability and performance in intricate threading tasks.
Manufactured from high-quality High Speed Steel (HSS) for longevity
Bottoming tap design allows for full-depth threading in blind holes
Precision ground flutes enhance chip evacuation for efficient cutting
Suitable for a variety of materials including steels, aluminium alloys, and brass
