RS PRO Threading Tap, M10 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 900-382
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
$92.14
(exc. GST)
$101.35
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $92.14 |
*price indicative
- RS Stock No.:
- 900-382
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Spiral Point Tap | |
| Product Type | Threading Tap | |
| Thread Size | M10 | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Number of Pieces | 1 | |
| Overall Length | 100mm | |
| Material | High Speed Steel-E | |
| Hand/Machine Tap | Machine Tap | |
| Shank Length | 85mm | |
| Shank Diameter | 10mm | |
| Standards/Approvals | DIN 371 | |
| Pitch | 1.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Spiral Point Tap | ||
Product Type Threading Tap | ||
Thread Size M10 | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Number of Pieces 1 | ||
Overall Length 100mm | ||
Material High Speed Steel-E | ||
Hand/Machine Tap Machine Tap | ||
Shank Length 85mm | ||
Shank Diameter 10mm | ||
Standards/Approvals DIN 371 | ||
Pitch 1.5mm | ||
- COO (Country of Origin):
- KR
RS PRO M10 Threading Tap High Speed Steel-E
The RS PRO M10 Threading Tap is designed for precision threading applications, offering reliable performance in industrial settings. Made from high-speed steel-E, this machine tap is Ideal for creating metric threads with a right-hand direction. Its robust construction ensures durability and resistance to heat, making it suitable for high-demand environments.
Features and Benefits
Material: High-speed steel-E for enhanced durability and performance
Finish: Hardslick coating for reduced friction and increased lifespan
Thread Size: M10 for standard metric threading
Helix Angle: 40° for efficient chip removal
Number of Flutes: 3 for smooth and accurate threading
Drive Square Size: 8 mm for secure tool engagement
Resistance Properties: Heat resistant for high-temperature applications
Finish: Hardslick coating for reduced friction and increased lifespan
Thread Size: M10 for standard metric threading
Helix Angle: 40° for efficient chip removal
Number of Flutes: 3 for smooth and accurate threading
Drive Square Size: 8 mm for secure tool engagement
Resistance Properties: Heat resistant for high-temperature applications
Applications
Automotive manufacturing
Aerospace engineering
General machining
Metalworking industries
Aerospace engineering
General machining
Metalworking industries
Additional Information
Thread Length: 15 mm
Neck Length: 39 mm
Tapping Drill Size: 8.5 mm
Shank Diameter: 10 mm
Shank Length: 85 mm
Overall Length: 100 mm
Standards: Complies with DIN 371
Thread Standard: Metric with a pitch of 1.5 mm
Neck Length: 39 mm
Tapping Drill Size: 8.5 mm
Shank Diameter: 10 mm
Shank Length: 85 mm
Overall Length: 100 mm
Standards: Complies with DIN 371
Thread Standard: Metric with a pitch of 1.5 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
