RS PRO Threading Tap, M3.5 Thread, Metric Standard, Machine Tap

N

This image is representative of the product range

Subtotal (1 unit)*

$56.53

(exc. GST)

$62.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$56.53

*price indicative

RS Stock No.:
900-377
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Threading Tap

Thread Size

M3.5

Sub Type

Spiral Flute Tap

Thread Standard

Metric

Number of Pieces

1

Hand/Machine Tap

Machine Tap

Material

HSS

Standards/Approvals

DIN 371

COO (Country of Origin):
KR
The RS PRO threading tap designed for high-performance threading in various metals, primarily designed for efficient and precise tapping in steel, stainless steel, and heat-resistant alloys.

Constructed from HSS-E for exceptional strength and heat resistance

Recessed threads enable effective deep-hole tapping for improved performance

Spiral flute geometry ensures efficient chip evacuation, mitigating jamming risks

Finished with a Hard Slick coating for reduced friction and enhanced wear resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy