RS PRO Threading Tap, M8 Thread, Metric Standard, Machine Tap

N

Subtotal (1 unit)*

$56.99

(exc. GST)

$62.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$56.99

*price indicative

RS Stock No.:
900-376
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Threading Tap

Thread Size

M8

Sub Type

Spiral Point

Thread Standard

Metric

Overall Length

90mm

Number of Pieces

1

Shank Length

70mm

Hand/Machine Tap

Machine Tap

Material

HSS

Shank Diameter

8mm

Standards/Approvals

DIN 371

Pitch

1.25mm

COO (Country of Origin):
KR
The RS PRO Threading Tap designed for blind hole applications, providing high-performance tapping capabilities and enhanced tool life through its Advanced material composition.

Manufactured from high-speed steel (HSS-E) for durability

VAP coating enhances wear resistance and longevity

Patented cutting geometry ensures smooth action across materials

Suitable for various steel and challenging materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy