RS PRO Threading Tap, M4 Thread, Metric Standard, Machine Tap

N

This image is representative of the product range

Subtotal (1 unit)*

$42.51

(exc. GST)

$46.76

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$42.51

*price indicative

RS Stock No.:
900-375
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread Size

M4

Product Type

Threading Tap

Sub Type

Spiral Flute Tap

Thread Standard

Metric

Thread Direction

Right Hand

Overall Length

63mm

Number of Pieces

1

Shank Length

50mm

Material

High Speed Steel-E

Hand/Machine Tap

Machine Tap

Shank Diameter

4.5mm

Finish

Bright

Standards/Approvals

DIN 371

Pitch

700μm

COO (Country of Origin):
KR

RS PRO M4 Threading Tap, High Speed Steel-E


The RS PRO M4 Threading Tap is a high-performance tool designed for precision threading in various industrial applications. Made from High Speed Steel-E, this spiral flute tap is Ideal for creating accurate and clean metric threads in metalworking tasks. Its bright finish enhances durability and wear resistance, making it a reliable choice for machine tapping.

Features and Benefits


High Speed Steel-E: Provides excellent cutting performance and longevity.
Spiral Flute Design: Ensures efficient chip removal, reducing clogging and improving thread quality.
Right Hand Thread Direction: Suitable for standard threading applications.
Bright Finish: Enhances wear resistance and tool life.
Metric Thread Standard: Compatible with a wide range of metric components.
DIN 371 Standard: Ensures compliance with industry standards for quality and reliability.

Applications


Metalworking
Manufacturing
Automotive Industry
Aerospace Industry

Additional Information


Thread Size: M4
Pitch: 0.7 mm
Helix Angle: 45°
Tapping Drill Size: 3.3 mm
Drive Square Size: 3.4 mm
Number of Flutes: 3
Thread Length: 13 mm
Neck Length: 21 mm
Overall Length: 63 mm
Shank Diameter: 4.5 mm
Shank Length: 50 mm

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy