RS PRO Threading Tap, M8 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 900-368
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
$79.96
(exc. GST)
$87.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.96 |
*price indicative
- RS Stock No.:
- 900-368
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Spiral Flute Tap | |
| Thread Size | M8 | |
| Product Type | Threading Tap | |
| Thread Standard | Metric | |
| Overall Length | 90mm | |
| Number of Pieces | 1 | |
| Shank Length | 77mm | |
| Hand/Machine Tap | Machine Tap | |
| Material | HSS | |
| Shank Diameter | 8mm | |
| Standards/Approvals | DIN 371 | |
| Pitch | 1.25mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Spiral Flute Tap | ||
Thread Size M8 | ||
Product Type Threading Tap | ||
Thread Standard Metric | ||
Overall Length 90mm | ||
Number of Pieces 1 | ||
Shank Length 77mm | ||
Hand/Machine Tap Machine Tap | ||
Material HSS | ||
Shank Diameter 8mm | ||
Standards/Approvals DIN 371 | ||
Pitch 1.25mm | ||
- COO (Country of Origin):
- KR
The RS PRO threading tap is a high-performance tool designed for versatile threading applications, crafted from HSS-E for superior hardness and durability.
Made from HSS-E for enhanced hardness and wear resistance
TiN coated spiral flutes reduce friction and improve chip evacuation
Conforms to DIN 371 standard for reliable and accurate threading
Capable of producing clean threads in various materials
