RS PRO Hand Tap, M2 Thread, Metric Standard, Hand Tap
- RS Stock No.:
- 900-343
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
$58.36
(exc. GST)
$64.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.36 |
*price indicative
- RS Stock No.:
- 900-343
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M2 | |
| Sub Type | Hand Tap | |
| Product Type | Hand Tap | |
| Thread Standard | Metric | |
| Number of Pieces | 3 | |
| Overall Length | 41mm | |
| Material | High Speed Steel | |
| Hand/Machine Tap | Hand Tap | |
| Standards/Approvals | ISO 529 | |
| Pitch | 400μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M2 | ||
Sub Type Hand Tap | ||
Product Type Hand Tap | ||
Thread Standard Metric | ||
Number of Pieces 3 | ||
Overall Length 41mm | ||
Material High Speed Steel | ||
Hand/Machine Tap Hand Tap | ||
Standards/Approvals ISO 529 | ||
Pitch 400μm | ||
- COO (Country of Origin):
- KR
The RS PRO threading tap is a High-Speed Steel tool designed for producing precise internal metric threads in various materials, ensuring smooth initiation and consistent cutting performance throughout the threading process.
Constructed from High-Speed Steel for enhanced durability and performance
Precision-ground flutes facilitate efficient chip evacuation during threading
Designed for creating accurate M2 threads with a pitch of 0.4mm
