RS PRO Threading Tap, M16 Thread, Metric Standard, Hand Tap
- RS Stock No.:
- 900-341
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
$50.55
(exc. GST)
$55.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.55 |
*price indicative
- RS Stock No.:
- 900-341
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Hand Tap | |
| Product Type | Threading Tap | |
| Thread Size | M16 | |
| Thread Standard | Metric | |
| Number of Pieces | 1 | |
| Overall Length | 102mm | |
| Material | HSS | |
| Hand/Machine Tap | Hand Tap | |
| Shank Length | 70mm | |
| Shank Diameter | 12.5mm | |
| Tap Chamfer | Bottom | |
| Standards/Approvals | ISO 529 | |
| Pitch | 1mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Hand Tap | ||
Product Type Threading Tap | ||
Thread Size M16 | ||
Thread Standard Metric | ||
Number of Pieces 1 | ||
Overall Length 102mm | ||
Material HSS | ||
Hand/Machine Tap Hand Tap | ||
Shank Length 70mm | ||
Shank Diameter 12.5mm | ||
Tap Chamfer Bottom | ||
Standards/Approvals ISO 529 | ||
Pitch 1mm | ||
- COO (Country of Origin):
- KR
The RS PRO high-speed steel tap designed for precise threading at the bottom of blind holes, offering unmatched durability and performance in manual tapping applications.
Manufactured from High-Speed Steel for excellent hardness and wear resistance
Optimised multi-flute design ensures efficient chip evacuation
Available with precise thread and overall lengths for enhanced control during use
Ideal for creating threads where standard taps cannot reach
