RS PRO Threading Tap, M10 Thread, Metric Standard, Hand Tap

N

This image is representative of the product range

Subtotal (1 unit)*

$23.91

(exc. GST)

$26.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.91

*price indicative

RS Stock No.:
900-338
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Threading Tap

Thread Size

M10

Sub Type

Hand Tap

Thread Standard

Metric

Thread Direction

Right Hand

Number of Pieces

1

Overall Length

80mm

Shank Length

56mm

Material

High Speed Steel

Hand/Machine Tap

Hand Tap

Shank Diameter

10mm

Tap Chamfer

Bottom

Standards/Approvals

ISO 529

Pitch

750μm

COO (Country of Origin):
KR

RS PRO M10 Threading Tap, High Speed Steel


The RS PRO M10 Threading Tap is a high-performance tool designed for creating precise threads in various materials. Made from high-speed steel, this threading tap offers excellent wear resistance and durability, making it Ideal for both professional and industrial applications.

Features and Benefits


High Speed Steel: Provides superior wear resistance and longevity.
M10 Thread Size: Suitable for creating standard metric threads.
Right Hand Thread Direction: Compatible with most standard applications.
Bottom Tap Chamfer: Ideal for threading close to the bottom of a blind hole.
ISO 529 Standard: Ensures compliance with international threading standards.

Applications


General engineering
Automotive repair and maintenance
Metalworking and fabrication

Additional Information


Thread Length: 24 mm
Drive Square Size: 8 mm
Number of Flutes: 4
Tapping Drill Size: 9.2 mm
Shank Diameter: 10 mm
Shank Length: 56 mm
Overall Length: 80 mm

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy