RS PRO Threading Tap, M14 Thread, Metric Standard, Hand Tap
- RS Stock No.:
- 900-336
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
$37.68
(exc. GST)
$41.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.68 |
*price indicative
- RS Stock No.:
- 900-336
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Threading Tap | |
| Thread Size | M14 | |
| Sub Type | Hand Tap | |
| Thread Standard | Metric | |
| Overall Length | 95mm | |
| Number of Pieces | 1 | |
| Shank Length | 65mm | |
| Hand/Machine Tap | Hand Tap | |
| Material | HSS | |
| Shank Diameter | 11.2mm | |
| Tap Chamfer | Bottom | |
| Standards/Approvals | ISO 529 | |
| Pitch | 1.25mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Threading Tap | ||
Thread Size M14 | ||
Sub Type Hand Tap | ||
Thread Standard Metric | ||
Overall Length 95mm | ||
Number of Pieces 1 | ||
Shank Length 65mm | ||
Hand/Machine Tap Hand Tap | ||
Material HSS | ||
Shank Diameter 11.2mm | ||
Tap Chamfer Bottom | ||
Standards/Approvals ISO 529 | ||
Pitch 1.25mm | ||
- COO (Country of Origin):
- KR
The RS PRO bottom tap facilitates precise thread cutting close to the base of blind holes, ensuring high-quality thread formation where standard taps are ineffective, enhancing manual tapping operations.
Manufactured from High-Speed Steel for exceptional hardness and durability
Optimised multi-flute design improves chip evacuation and reduces cutting torque
Available for thread sizes from M3 to M20, accommodating a wide range of applications
Suitable for creating full threads in blind holes, ensuring flexibility in use
