RS PRO Threading Tap, M10 Thread, Metric Standard, Hand Tap
- RS Stock No.:
- 900-334
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
$32.17
(exc. GST)
$35.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.17 |
*price indicative
- RS Stock No.:
- 900-334
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Threading Tap | |
| Sub Type | Hand Tap | |
| Thread Size | M10 | |
| Thread Standard | Metric | |
| Number of Pieces | 1 | |
| Overall Length | 80mm | |
| Material | HSS | |
| Shank Length | 56mm | |
| Hand/Machine Tap | Hand Tap | |
| Shank Diameter | 10mm | |
| Tap Chamfer | Bottom | |
| Standards/Approvals | ISO 529 | |
| Pitch | 1mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Threading Tap | ||
Sub Type Hand Tap | ||
Thread Size M10 | ||
Thread Standard Metric | ||
Number of Pieces 1 | ||
Overall Length 80mm | ||
Material HSS | ||
Shank Length 56mm | ||
Hand/Machine Tap Hand Tap | ||
Shank Diameter 10mm | ||
Tap Chamfer Bottom | ||
Standards/Approvals ISO 529 | ||
Pitch 1mm | ||
- COO (Country of Origin):
- KR
The RS PRO threading tap is specially designed for crafting precise threads within blind holes, making it Ideal for manual tapping tasks where standard taps fall short.
Made from high-speed steel for exceptional hardness and wear resistance
Optimised multi-flute geometry ensures effective chip evacuation with reduced cutting torque
Designed with full-thread lengths for creating threads close to the bottom of blind holes
Available in a thread size range from M3 to M20 for versatile use
