RS PRO Threading Tap, M8 Thread, Metric Standard, Hand Tap
- RS Stock No.:
- 900-333
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
$34.59
(exc. GST)
$38.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.59 |
*price indicative
- RS Stock No.:
- 900-333
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M8 | |
| Product Type | Threading Tap | |
| Sub Type | Hand Tap | |
| Thread Standard | Metric | |
| Number of Pieces | 1 | |
| Overall Length | 72mm | |
| Hand/Machine Tap | Hand Tap | |
| Shank Length | 50mm | |
| Material | HSS | |
| Shank Diameter | 8mm | |
| Tap Chamfer | Bottom | |
| Standards/Approvals | ISO 529 | |
| Pitch | 750μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M8 | ||
Product Type Threading Tap | ||
Sub Type Hand Tap | ||
Thread Standard Metric | ||
Number of Pieces 1 | ||
Overall Length 72mm | ||
Hand/Machine Tap Hand Tap | ||
Shank Length 50mm | ||
Material HSS | ||
Shank Diameter 8mm | ||
Tap Chamfer Bottom | ||
Standards/Approvals ISO 529 | ||
Pitch 750μm | ||
- COO (Country of Origin):
- KR
The RS PRO threading tap designed for precision threading in hard-to-reach areas such as the bottom of blind holes, ensuring a reliable solution for manual tapping tasks.
Constructed from High-Speed Steel (HSS) for exceptional durability and performance
Optimised fluting design with 4 flutes, enabling efficient chip evacuation and reducing cutting torque
Allows for full-thread lengths, making it suitable for creating threads where standard taps cannot reach
Metric Fine threading ensures accurate and clean thread formation with every use
