RS PRO Threading Tap, M6 Thread, Metric Standard, Hand Tap
- RS Stock No.:
- 900-332
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$45.96
(exc. GST)
$50.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.96 |
*price indicative
- RS Stock No.:
- 900-332
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M6 | |
| Product Type | Threading Tap | |
| Sub Type | Hand Tap | |
| Thread Standard | Metric | |
| Number of Pieces | 1 | |
| Overall Length | 66mm | |
| Hand/Machine Tap | Hand Tap | |
| Shank Length | 47mm | |
| Material | HSS | |
| Shank Diameter | 6.3mm | |
| Tap Chamfer | Bottom | |
| Standards/Approvals | ISO 529 | |
| Pitch | 0.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M6 | ||
Product Type Threading Tap | ||
Sub Type Hand Tap | ||
Thread Standard Metric | ||
Number of Pieces 1 | ||
Overall Length 66mm | ||
Hand/Machine Tap Hand Tap | ||
Shank Length 47mm | ||
Material HSS | ||
Shank Diameter 6.3mm | ||
Tap Chamfer Bottom | ||
Standards/Approvals ISO 529 | ||
Pitch 0.5mm | ||
- COO (Country of Origin):
- KR
The RS PRO threading tap designed for creating precise threads at the bottom of blind holes, enabling threading in inaccessible areas where standard taps fail to reach effectively.
Manufactured from HSS for superior hardness and durability
Optimised for manual tapping applications with enhanced performance
Multi-flute design with three flutes for high efficiency in smaller sizes
Allows accurate and clean thread formation for small threaded applications
