RS PRO Threading Tap, M18 Thread, Metric Standard, Hand Tap
- RS Stock No.:
- 900-330
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$58.36
(exc. GST)
$64.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.36 |
*price indicative
- RS Stock No.:
- 900-330
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Hand Tap | |
| Thread Size | M18 | |
| Product Type | Threading Tap | |
| Thread Standard | Metric | |
| Overall Length | 112mm | |
| Number of Pieces | 1 | |
| Shank Length | 75mm | |
| Hand/Machine Tap | Hand Tap | |
| Material | HSS | |
| Shank Diameter | 14mm | |
| Tap Chamfer | Bottom | |
| Standards/Approvals | ISO 529 | |
| Pitch | 1.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Hand Tap | ||
Thread Size M18 | ||
Product Type Threading Tap | ||
Thread Standard Metric | ||
Overall Length 112mm | ||
Number of Pieces 1 | ||
Shank Length 75mm | ||
Hand/Machine Tap Hand Tap | ||
Material HSS | ||
Shank Diameter 14mm | ||
Tap Chamfer Bottom | ||
Standards/Approvals ISO 529 | ||
Pitch 1.5mm | ||
- COO (Country of Origin):
- KR
The RS PRO Threading Tap designed for creating reliable threads in blind holes where standard options cannot reach, ensuring optimal performance in manual tapping operations.
Constructed from premium HSS for exceptional hardness and wear resistance
Optimised multi-flute design allows for efficient chip evacuation
Features a full-thread length, enabling effective threading near the bottom of blind holes
Available in a diameter suitable for various threading tasks
