RS PRO Threading Tap, M4 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 900-298
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
$54.79
(exc. GST)
$60.27
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $54.79 |
*price indicative
- RS Stock No.:
- 900-298
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Threading Tap | |
| Sub Type | Spiral Flute Tap | |
| Thread Size | M4 | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Overall Length | 63mm | |
| Number of Pieces | 1 | |
| Material | High Speed Steel-E-PM | |
| Shank Length | 50mm | |
| Hand/Machine Tap | Machine Tap | |
| Shank Diameter | 4.5mm | |
| Standards/Approvals | DIN 371 | |
| Pitch | 700μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Threading Tap | ||
Sub Type Spiral Flute Tap | ||
Thread Size M4 | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Overall Length 63mm | ||
Number of Pieces 1 | ||
Material High Speed Steel-E-PM | ||
Shank Length 50mm | ||
Hand/Machine Tap Machine Tap | ||
Shank Diameter 4.5mm | ||
Standards/Approvals DIN 371 | ||
Pitch 700μm | ||
- COO (Country of Origin):
- KR
RS PRO M4 Threading Tap, High Speed Steel-E-PM
The RS PRO M4 Threading Tap is designed for precision threading applications, offering high durability and performance. Ideal for creating internal threads in a variety of materials, this machine tap ensures efficient and reliable operation.
Features and Benefits
High Speed Steel-E-PM: Provides excellent wear resistance and durability.
AlCrN/AlCr Finish: Enhances tool life and performance.
Spiral Flute Design: Efficient chip removal and reduced clogging.
Right Hand Thread Direction: Suitable for standard threading operations.
Metric Thread Standard: Compatible with a wide range of applications.
Helix Angle of 45°: Optimizes cutting performance and chip evacuation.
DIN 371 Standard: Ensures compliance with industry standards.
AlCrN/AlCr Finish: Enhances tool life and performance.
Spiral Flute Design: Efficient chip removal and reduced clogging.
Right Hand Thread Direction: Suitable for standard threading operations.
Metric Thread Standard: Compatible with a wide range of applications.
Helix Angle of 45°: Optimizes cutting performance and chip evacuation.
DIN 371 Standard: Ensures compliance with industry standards.
Applications
Automotive manufacturing
Aerospace engineering
General machining
Metalworking industries
Aerospace engineering
General machining
Metalworking industries
Additional Information
Thread Size: M4
Pitch: 0.7 mm
Tapping Drill Size: 3.3 mm
Drive Square Size: 3.4 mm
Number of Flutes: 3
Thread Length: 13 mm
Overall Length: 63 mm
Shank Diameter: 4.5 mm
Shank Length: 50 mm
Neck Length: 21 mm
Pitch: 0.7 mm
Tapping Drill Size: 3.3 mm
Drive Square Size: 3.4 mm
Number of Flutes: 3
Thread Length: 13 mm
Overall Length: 63 mm
Shank Diameter: 4.5 mm
Shank Length: 50 mm
Neck Length: 21 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
