RS PRO Threading Tap, M10 Thread, Metric Standard, Machine Tap

N

This image is representative of the product range

Subtotal (1 unit)*

$97.20

(exc. GST)

$106.92

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$97.20

*price indicative

RS Stock No.:
900-295
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread Size

M10

Sub Type

Spiral Flute Tap

Product Type

Threading Tap

Thread Standard

Metric

Thread Direction

Right Hand

Overall Length

100mm

Number of Pieces

1

Hand/Machine Tap

Machine Tap

Material

High Speed Steel-E-PM

Shank Length

85mm

Shank Diameter

10mm

Standards/Approvals

DIN 371

Pitch

1.5mm

COO (Country of Origin):
KR

RS PRO M10 Threading Tap, High Speed Steel-E-PM


The RS PRO M10 Threading Tap is a high-performance tool designed for precision threading applications. Made from High Speed Steel-E-PM, this machine tap is Ideal for creating metric threads with a right-hand direction. Its robust construction ensures durability and wear resistance, making it suitable for demanding industrial environments.

Features and Benefits


Material: High Speed Steel-E-PM for enhanced durability and performance
Finish: AlCrN/AlCr coating provides excellent wear resistance
Helix Angle: 45° helix angle for efficient chip removal
Thread Size: M10 for standard metric threading
Thread Direction: Right hand for conventional threading applications
Number of Flutes: 3 flutes for smooth and precise threading
Drive Square Size: 8 mm for secure tool holding
Tapping Drill Size: 8.5 mm for optimal thread formation

Applications


Automotive manufacturing
Aerospace engineering
General machining
Industrial maintenance

Additional Information


Conforms to DIN 371 standards
Overall length of 100 mm and shank diameter of 10 mm
Designed for use with machine tapping operations
Single piece unit for easy handling and storage

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy