RS PRO Threading Tap, M6 Thread, Metric Standard, Machine Tap

N

Subtotal (1 unit)*

$57.22

(exc. GST)

$62.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$57.22

*price indicative

RS Stock No.:
900-293
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Spiral Point

Thread Size

M6

Product Type

Threading Tap

Thread Standard

Metric

Number of Pieces

1

Overall Length

80mm

Material

HSS

Hand/Machine Tap

Machine Tap

Shank Length

72mm

Shank Diameter

6mm

Standards/Approvals

DIN 371

Pitch

1mm

COO (Country of Origin):
KR
The RS PRO Metric Spiral Flute Tap provides high-quality threading for blind hole applications. This premium tool ensures precise performance while extending operational life in difficult materials.

Powder-metallurgy HSS-E PM construction offers 6HX tolerance

Advanced AlCrN coating provides outstanding heat resistance

3 flute spiral geometry evacuates chips upward efficiently

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy