RS PRO Threading Tap, M4 Thread, Metric Standard, Machine Tap

N

This image is representative of the product range

Subtotal (1 unit)*

$54.79

(exc. GST)

$60.27

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$54.79

*price indicative

RS Stock No.:
900-291
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Spiral Flute Tap

Product Type

Threading Tap

Thread Size

M4

Thread Standard

Metric

Thread Direction

Right Hand

Number of Pieces

1

Overall Length

63mm

Material

High Speed Steel-E-PM

Hand/Machine Tap

Machine Tap

Shank Length

57.4mm

Shank Diameter

4.5mm

Standards/Approvals

DIN 371

Pitch

700μm

COO (Country of Origin):
KR

RS PRO M4 Threading Tap, High Speed Steel-E-PM


The RS PRO M4 Threading Tap is a precision tool designed for creating internal threads in a variety of materials. Made from High Speed Steel-E-PM, this machine tap ensures durability and efficiency in industrial applications. Its spiral flute design aids in chip removal, making it Ideal for high-speed machining.

Features and Benefits


High Speed Steel-E-PM: Provides excellent wear resistance and durability.
Spiral Flute Design: Enhances chip evacuation for smoother operation.
AlCrN/AlCr Finish: Offers superior protection against wear and corrosion.
Right Hand Thread Direction: Suitable for standard threading applications.
Metric Thread Standard: Ensures compatibility with metric fasteners.
Helix Angle of 45°: Optimizes performance in high-speed applications.
DIN 371 Standard: Guarantees quality and precision.

Applications


Automotive manufacturing
Aerospace engineering
General machining
Metalworking industries

Additional Information


Thread Size: M4
Pitch: 0.7 mm
Overall Length: 63 mm
Shank Diameter: 4.5 mm
Tapping Drill Size: 3.3 mm
Number of Flutes: 3
Drive Square Size: 3.4 mm
Thread Length: 5.6 mm
Neck Length: 21 mm
Shank Length: 57.4 mm

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy