RS PRO Threading Tap, M3 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 900-290
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
$53.08
(exc. GST)
$58.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.08 |
*price indicative
- RS Stock No.:
- 900-290
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M3 | |
| Sub Type | Spiral Point | |
| Product Type | Threading Tap | |
| Thread Standard | Metric | |
| Overall Length | 56mm | |
| Number of Pieces | 1 | |
| Hand/Machine Tap | Machine Tap | |
| Shank Length | 34mm | |
| Material | HSS | |
| Shank Diameter | 3.5mm | |
| Standards/Approvals | DIN 371 | |
| Pitch | 500μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M3 | ||
Sub Type Spiral Point | ||
Product Type Threading Tap | ||
Thread Standard Metric | ||
Overall Length 56mm | ||
Number of Pieces 1 | ||
Hand/Machine Tap Machine Tap | ||
Shank Length 34mm | ||
Material HSS | ||
Shank Diameter 3.5mm | ||
Standards/Approvals DIN 371 | ||
Pitch 500μm | ||
- COO (Country of Origin):
- KR
The RS PRO threading tap designed for precision in blind hole applications, delivering reliable threading performance with its robust construction and Advanced coating technology.
HSS-E PM construction ensures a strong, wear-resistant cutting edge with excellent toughness
AlCrN coating enhances heat resistance, promoting higher cutting speeds and extending tool longevity
Spiral flute design efficiently evacuates chips, minimising risks of packing and edge chipping
Precision-engineered for flawless, high-quality thread finishes
