RS PRO Threading Tap, M5 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 900-286
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
$71.23
(exc. GST)
$78.35
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $71.23 |
*price indicative
- RS Stock No.:
- 900-286
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M5 | |
| Sub Type | Spiral Point Tap | |
| Product Type | Threading Tap | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Overall Length | 70mm | |
| Number of Pieces | 1 | |
| Shank Length | 62mm | |
| Material | High Speed Steel-E | |
| Hand/Machine Tap | Machine Tap | |
| Shank Diameter | 6mm | |
| Standards/Approvals | DIN 371 | |
| Pitch | 800μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M5 | ||
Sub Type Spiral Point Tap | ||
Product Type Threading Tap | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Overall Length 70mm | ||
Number of Pieces 1 | ||
Shank Length 62mm | ||
Material High Speed Steel-E | ||
Hand/Machine Tap Machine Tap | ||
Shank Diameter 6mm | ||
Standards/Approvals DIN 371 | ||
Pitch 800μm | ||
- COO (Country of Origin):
- KR
RS PRO M5 Threading Tap, High Speed Steel-E
The RS PRO M5 Threading Tap is a high-performance tool designed for precision threading applications. Made from High Speed Steel-E, this machine tap is Ideal for creating metric threads with a right-hand direction. Its robust construction and TiN finish ensure durability and long-lasting performance in industrial settings.
Features and Benefits
High Speed Steel-E: Provides excellent wear resistance and durability.
TiN Finish: Enhances tool life and reduces friction.
Spiral Point Design: Efficient chip removal for smoother operation.
Right Hand Thread Direction: Suitable for standard threading applications.
Metric Thread Standard: Compatible with M5 thread size.
TiN Finish: Enhances tool life and reduces friction.
Spiral Point Design: Efficient chip removal for smoother operation.
Right Hand Thread Direction: Suitable for standard threading applications.
Metric Thread Standard: Compatible with M5 thread size.
Applications
Automotive manufacturing
Aerospace engineering
General machining
Metalworking industries
Aerospace engineering
General machining
Metalworking industries
Additional Information
Conforms to DIN 371 standards
Thread Size: M5 with a pitch of 0.8 mm
Overall Length: 70 mm
Shank Diameter: 6 mm
Shank Length: 62 mm
Thread Length: 8 mm
Neck Length: 25 mm
Drive Square Size: 4.9 mm
Tapping Drill Size: 4.7 mm
Thread Size: M5 with a pitch of 0.8 mm
Overall Length: 70 mm
Shank Diameter: 6 mm
Shank Length: 62 mm
Thread Length: 8 mm
Neck Length: 25 mm
Drive Square Size: 4.9 mm
Tapping Drill Size: 4.7 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
