RS PRO Threading Tap, M12 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 900-284
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
$148.21
(exc. GST)
$163.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $148.21 |
*price indicative
- RS Stock No.:
- 900-284
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Spiral Point | |
| Thread Size | M12 | |
| Product Type | Threading Tap | |
| Thread Standard | Metric | |
| Number of Pieces | 1 | |
| Overall Length | 110mm | |
| Shank Length | 92mm | |
| Hand/Machine Tap | Machine Tap | |
| Material | HSS | |
| Shank Diameter | 9mm | |
| Standards/Approvals | DIN 371 | |
| Pitch | 1.75mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Spiral Point | ||
Thread Size M12 | ||
Product Type Threading Tap | ||
Thread Standard Metric | ||
Number of Pieces 1 | ||
Overall Length 110mm | ||
Shank Length 92mm | ||
Hand/Machine Tap Machine Tap | ||
Material HSS | ||
Shank Diameter 9mm | ||
Standards/Approvals DIN 371 | ||
Pitch 1.75mm | ||
- COO (Country of Origin):
- KR
The RS PRO threading tap is a precision tool designed for efficient and accurate through-hole threading, MADE from high speed steel with cobalt for enhanced durability.
HSS-E construction offers excellent strength and heat resistance
TiN coating reduces friction, improving cutting performance and extending tool life
Spiral point design optimised for pushing chips forward for clean threads
Compliant with DIN 371, ensuring reliable dimensional accuracy
