RS PRO Threading Tap, M10 Thread, Metric Standard, Machine Tap

N

Subtotal (1 unit)*

$108.46

(exc. GST)

$119.31

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$108.46

*price indicative

RS Stock No.:
900-283
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread Size

M10

Sub Type

Spiral Point Tap

Product Type

Threading Tap

Thread Standard

Metric

Thread Direction

Right Hand

Overall Length

100mm

Number of Pieces

1

Shank Length

85mm

Material

High Speed Steel-E

Hand/Machine Tap

Machine Tap

Shank Diameter

10mm

Standards/Approvals

DIN 371

Pitch

1.5mm

COO (Country of Origin):
KR

RS PRO M10 Threading Tap, High Speed Steel-E


The RS PRO M10 Threading Tap is a high-performance tool designed for precision threading in industrial applications. Made from High Speed Steel-E, this machine tap is Ideal for creating metric threads with a right-hand direction. Its TiN finish enhances durability and heat resistance, making it suitable for demanding environments.

Features and Benefits


High Speed Steel-E: Provides excellent cutting performance and longevity.
TiN Finish: Offers increased wear resistance and extended tool life.
Spiral Point Design: Efficiently ejects chips, reducing clogging and improving threading speed.
Right Hand Thread Direction: Compatible with standard threading operations.
Metric Thread Size M10: Suitable for a wide range of applications.
Heat Resistance: Ensures reliable performance in high-temperature conditions.
DIN 371 Standard: Guarantees quality and compatibility with industry standards.

Applications


Automotive manufacturing
Aerospace engineering
General machining
Metalworking industries

Additional Information


Thread Length: 15 mm
Neck Length: 39 mm
Drive Square Size: 8 mm
Number of Flutes: 3
Tapping Drill Size: 8.5 mm
Overall Length: 100 mm
Shank Diameter: 10 mm
Shank Length: 85 mm
Thread Pitch: 1.5 mm

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy