RS PRO Threading Tap, M16 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 900-282
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
$69.62
(exc. GST)
$76.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.62 |
*price indicative
- RS Stock No.:
- 900-282
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Threading Tap | |
| Sub Type | Spiral Point Tap | |
| Thread Size | M16 | |
| Thread Standard | Metric | |
| Number of Pieces | 1 | |
| Overall Length | 102mm | |
| Material | HSS | |
| Hand/Machine Tap | Machine Tap | |
| Shank Length | 70mm | |
| Shank Diameter | 12.5mm | |
| Standards/Approvals | ISO 529 | |
| Pitch | 2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Threading Tap | ||
Sub Type Spiral Point Tap | ||
Thread Size M16 | ||
Thread Standard Metric | ||
Number of Pieces 1 | ||
Overall Length 102mm | ||
Material HSS | ||
Hand/Machine Tap Machine Tap | ||
Shank Length 70mm | ||
Shank Diameter 12.5mm | ||
Standards/Approvals ISO 529 | ||
Pitch 2mm | ||
- COO (Country of Origin):
- KR
The RS PRO tap is a high-performance threading tool designed for efficient metric thread production, ensuring precise dimensional accuracy and durability in various materials.
Spiral point design effectively pushes chips forward for optimal chip evacuation
Manufactured from high-speed steel for excellent toughness and wear resistance
VAP surface treatment reduces friction, enhancing lubrication and tool life
Conforms to ISO 529 standards for reliability and performance
