RS PRO Threading Tap, M5 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 900-277
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
$23.21
(exc. GST)
$25.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.21 |
*price indicative
- RS Stock No.:
- 900-277
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Spiral Point Tap | |
| Product Type | Threading Tap | |
| Thread Size | M5 | |
| Thread Standard | Metric | |
| Overall Length | 58mm | |
| Number of Pieces | 1 | |
| Shank Length | 42mm | |
| Material | HSS | |
| Hand/Machine Tap | Machine Tap | |
| Shank Diameter | 5mm | |
| Standards/Approvals | ISO 529 | |
| Pitch | 800μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Spiral Point Tap | ||
Product Type Threading Tap | ||
Thread Size M5 | ||
Thread Standard Metric | ||
Overall Length 58mm | ||
Number of Pieces 1 | ||
Shank Length 42mm | ||
Material HSS | ||
Hand/Machine Tap Machine Tap | ||
Shank Diameter 5mm | ||
Standards/Approvals ISO 529 | ||
Pitch 800μm | ||
- COO (Country of Origin):
- KR
The RS PRO Metric Blue Spiral Point Tap is a high-performance threading solution designed for efficient thread production with exceptional accuracy. designed from premium materials, this tapping tool is Ideal for various machining tasks.
Spiral point design facilitates chip removal, enhancing efficiency during tapping
Constructed from high-speed steel for superior toughness and wear resistance
VAP surface treatment minimises friction and improves lubrication for smoother operation
Guaranteed compliance with ISO 529 standards for reliable performance across materials
