RS PRO Threading Tap, M20 Thread, Metric Standard, Hand Tap
- RS Stock No.:
- 900-276
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
$62.04
(exc. GST)
$68.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.04 |
*price indicative
- RS Stock No.:
- 900-276
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M20 | |
| Sub Type | Hand Tap | |
| Product Type | Threading Tap | |
| Thread Standard | Metric | |
| Overall Length | 112mm | |
| Number of Pieces | 1 | |
| Material | HSS | |
| Hand/Machine Tap | Hand Tap | |
| Shank Length | 75mm | |
| Shank Diameter | 14mm | |
| Tap Chamfer | Bottom | |
| Standards/Approvals | ISO 529 | |
| Pitch | 2.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M20 | ||
Sub Type Hand Tap | ||
Product Type Threading Tap | ||
Thread Standard Metric | ||
Overall Length 112mm | ||
Number of Pieces 1 | ||
Material HSS | ||
Hand/Machine Tap Hand Tap | ||
Shank Length 75mm | ||
Shank Diameter 14mm | ||
Tap Chamfer Bottom | ||
Standards/Approvals ISO 529 | ||
Pitch 2.5mm | ||
- COO (Country of Origin):
- KR
The RS PRO threading tap designed for precise, reliable metric thread cutting. designed from high-quality High Speed Steel, it excels in applications demanding full-depth internal threads in various materials.
Manufactured from high-quality High Speed Steel for durability and precision
Short lead design allows threading close to blind hole bases for accurate finishes
Precision ground flutes enhance chip evacuation and ensure smooth cutting
Compatible with steels, aluminium alloys, brass, and non-ferrous materials
