RS PRO Threading Tap, M4.5 Thread, Metric Standard, Hand Tap
- RS Stock No.:
- 900-271
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
$11.95
(exc. GST)
$13.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.95 |
*price indicative
- RS Stock No.:
- 900-271
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M4.5 | |
| Product Type | Threading Tap | |
| Sub Type | Hand Tap | |
| Thread Standard | Metric | |
| Number of Pieces | 1 | |
| Overall Length | 53mm | |
| Hand/Machine Tap | Hand Tap | |
| Material | HSS | |
| Shank Length | 36mm | |
| Shank Diameter | 4.5mm | |
| Tap Chamfer | Bottom | |
| Standards/Approvals | ISO 529 | |
| Pitch | 750μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M4.5 | ||
Product Type Threading Tap | ||
Sub Type Hand Tap | ||
Thread Standard Metric | ||
Number of Pieces 1 | ||
Overall Length 53mm | ||
Hand/Machine Tap Hand Tap | ||
Material HSS | ||
Shank Length 36mm | ||
Shank Diameter 4.5mm | ||
Tap Chamfer Bottom | ||
Standards/Approvals ISO 529 | ||
Pitch 750μm | ||
- COO (Country of Origin):
- KR
The RS PRO high-quality tap designed for precise metric thread cutting. designed to deliver reliable performance, it is Ideal for full-depth threading in various materials.
Manufactured from high-speed steel for durability and precision
Short lead design allows threading close to the base of blind holes
Precision ground flutes ensure efficient chip evacuation
Suitable for use in steels, aluminium alloys, brass, and non-ferrous materials
