RS PRO Threading Tap, M2 Thread, Metric Standard, Hand Tap
- RS Stock No.:
- 900-270
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
$47.10
(exc. GST)
$51.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.10 |
*price indicative
- RS Stock No.:
- 900-270
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M2 | |
| Product Type | Threading Tap | |
| Sub Type | Hand Tap | |
| Thread Standard | Metric | |
| Number of Pieces | 1 | |
| Material | HSS | |
| Hand/Machine Tap | Hand Tap | |
| Tap Chamfer | Bottom | |
| Standards/Approvals | ISO 529 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M2 | ||
Product Type Threading Tap | ||
Sub Type Hand Tap | ||
Thread Standard Metric | ||
Number of Pieces 1 | ||
Material HSS | ||
Hand/Machine Tap Hand Tap | ||
Tap Chamfer Bottom | ||
Standards/Approvals ISO 529 | ||
- COO (Country of Origin):
- KR
The RS PRO threading tap offers a precision-engineered tool designed for high-quality, reliable internal thread cutting across a variety of materials, ensuring accurate and efficient performance in all your threading needs.
Manufactured from high-speed steel for durability and precision
Bottoming tap design allows for full-depth threading near the base of blind holes
Precision ground flutes enhance chip evacuation and provide smooth cutting performance
Suitable for use in steels, aluminium alloys, brass, and non-ferrous materials
