RS PRO Threading Tap, M10 Thread, Metric Standard, Machine Tap

N

This image is representative of the product range

Subtotal (1 unit)*

$69.63

(exc. GST)

$76.59

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$69.63

*price indicative

RS Stock No.:
900-266
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread Size

M10

Product Type

Threading Tap

Sub Type

Spiral Flute Tap

Thread Standard

Metric

Thread Direction

Right Hand

Number of Pieces

1

Overall Length

100mm

Shank Length

78mm

Hand/Machine Tap

Machine Tap

Material

High Speed Steel-E

Shank Diameter

10mm

Finish

Vapour Plated

Standards/Approvals

DIN 371

Pitch

1.5mm

COO (Country of Origin):
KR

RS PRO M10 Threading Tap, High Speed Steel-E


The RS PRO M10 Threading Tap is a high-performance tool designed for precision threading tasks. Made from High Speed Steel-E, this machine tap is Ideal for creating metric threads with a right-hand direction. Its spiral flute design ensures efficient chip removal, making it suitable for various industrial applications.

Features and Benefits


Material: High Speed Steel-E for enhanced durability and wear resistance
Thread Size: M10 for standard metric threading applications
Helix Angle: 40° for optimal chip evacuation
Tapping Drill Size: 8.5 mm for precise thread creation
Drive Square Size: 8 mm for secure tool engagement
Vapour Plated Finish: Provides additional surface protection

Applications


Automotive manufacturing
Aerospace engineering
General machining
Metalworking industries

Additional Information


Thread Length: 22 mm
Neck Length: 39 mm
Shank Diameter: 10 mm
Shank Length: 78 mm
Overall Length: 100 mm
Number of Flutes: 3
Standards: Conforms to DIN 371
Thread Pitch: 1.5 mm

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy