RS PRO Threading Tap, M6 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 900-262
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$44.12
(exc. GST)
$48.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.12 |
*price indicative
- RS Stock No.:
- 900-262
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M6 | |
| Sub Type | Spiral Point | |
| Product Type | Threading Tap | |
| Thread Standard | Metric | |
| Number of Pieces | 1 | |
| Overall Length | 80mm | |
| Hand/Machine Tap | Machine Tap | |
| Shank Length | 63mm | |
| Material | HSS | |
| Shank Diameter | 6mm | |
| Standards/Approvals | DIN 371 | |
| Pitch | 1mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M6 | ||
Sub Type Spiral Point | ||
Product Type Threading Tap | ||
Thread Standard Metric | ||
Number of Pieces 1 | ||
Overall Length 80mm | ||
Hand/Machine Tap Machine Tap | ||
Shank Length 63mm | ||
Material HSS | ||
Shank Diameter 6mm | ||
Standards/Approvals DIN 371 | ||
Pitch 1mm | ||
- COO (Country of Origin):
- KR
The RS PRO threading tap is a high-performance tool designed for precision tapping in various materials, offering exceptional durability and efficiency.
Manufactured from high-performance HSS-E for superior wear resistance and heat tolerance
Patented universal cutting geometry ensures smooth cutting action and high thread accuracy
Spiral point design promotes effective chip removal, reducing torque and improving thread quality
Perfect for tapping a wide range of steels and difficult-to-machine materials
