RS PRO Threading Tap, M5 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 900-261
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
$44.57
(exc. GST)
$49.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.57 |
*price indicative
- RS Stock No.:
- 900-261
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M5 | |
| Sub Type | Spiral Flute Tap | |
| Product Type | Threading Tap | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Number of Pieces | 1 | |
| Overall Length | 70mm | |
| Material | High Speed Steel-E | |
| Hand/Machine Tap | Machine Tap | |
| Shank Length | 55mm | |
| Shank Diameter | 6mm | |
| Finish | Vapour Plated | |
| Standards/Approvals | DIN 371 | |
| Pitch | 800μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M5 | ||
Sub Type Spiral Flute Tap | ||
Product Type Threading Tap | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Number of Pieces 1 | ||
Overall Length 70mm | ||
Material High Speed Steel-E | ||
Hand/Machine Tap Machine Tap | ||
Shank Length 55mm | ||
Shank Diameter 6mm | ||
Finish Vapour Plated | ||
Standards/Approvals DIN 371 | ||
Pitch 800μm | ||
- COO (Country of Origin):
- KR
RS PRO M5 Spiral Flute Tap High Speed Steel-E
The RS PRO M5 Spiral Flute Tap is a precision threading tool designed for creating metric threads with ease and accuracy. Ideal for machine tapping applications, this tool is crafted from high-speed steel, ensuring durability and wear resistance. Its spiral flute design efficiently removes chips, making it perfect for threading blind holes.
Features and Benefits
High Speed Steel-E Material: Provides excellent wear resistance and durability.
Spiral Flute Design: Enhances chip removal for cleaner threads.
Vapour Plated Finish: Offers additional protection against wear.
Right Hand Thread Direction: Suitable for standard threading operations.
Metric Thread Standard: Compatible with a wide range of applications.
DIN 371 Standard: Ensures high-quality and reliable performance.
Spiral Flute Design: Enhances chip removal for cleaner threads.
Vapour Plated Finish: Offers additional protection against wear.
Right Hand Thread Direction: Suitable for standard threading operations.
Metric Thread Standard: Compatible with a wide range of applications.
DIN 371 Standard: Ensures high-quality and reliable performance.
Applications
Automotive manufacturing
Aerospace engineering
General machining
Industrial equipment assembly
Aerospace engineering
General machining
Industrial equipment assembly
Additional Information
Thread Size: M5
Pitch: 0.8 mm
Overall Length: 70 mm
Shank Diameter: 6 mm
Shank Length: 55 mm
Thread Length: 15 mm
Neck Length: 25 mm
Drive Square Size: 4.9 mm
Number of Flutes: 3
Tapping Drill Size: 4.2 mm
Helix Angle: 40°
Resistance Properties: Wear
Pitch: 0.8 mm
Overall Length: 70 mm
Shank Diameter: 6 mm
Shank Length: 55 mm
Thread Length: 15 mm
Neck Length: 25 mm
Drive Square Size: 4.9 mm
Number of Flutes: 3
Tapping Drill Size: 4.2 mm
Helix Angle: 40°
Resistance Properties: Wear
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
