RS PRO Threading Tap, M2 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 900-259
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
$58.36
(exc. GST)
$64.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.36 |
*price indicative
- RS Stock No.:
- 900-259
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M2 | |
| Product Type | Threading Tap | |
| Sub Type | Spiral Flute Tap | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Overall Length | 45mm | |
| Number of Pieces | 1 | |
| Shank Length | 37mm | |
| Material | High Speed Steel-E | |
| Hand/Machine Tap | Machine Tap | |
| Shank Diameter | 2.8mm | |
| Finish | Vapour Plated | |
| Standards/Approvals | DIN 371 | |
| Pitch | 400μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M2 | ||
Product Type Threading Tap | ||
Sub Type Spiral Flute Tap | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Overall Length 45mm | ||
Number of Pieces 1 | ||
Shank Length 37mm | ||
Material High Speed Steel-E | ||
Hand/Machine Tap Machine Tap | ||
Shank Diameter 2.8mm | ||
Finish Vapour Plated | ||
Standards/Approvals DIN 371 | ||
Pitch 400μm | ||
- COO (Country of Origin):
- KR
RS PRO M2 Threading Tap High Speed Steel-E
The RS PRO M2 Threading Tap is a precision tool designed for creating internal threads in a variety of materials. Made from High Speed Steel-E, this machine tap ensures durability and wear resistance, making it Ideal for high-performance applications.
Features and Benefits
High Speed Steel-E: Provides excellent wear resistance and longevity.
Spiral Flute Design: Facilitates efficient chip removal, reducing clogging.
Right Hand Thread Direction: Compatible with standard threading operations.
Metric Thread Standard: Suitable for a wide range of metric applications.
Vapour Plated Finish: Enhances surface hardness and reduces friction.
DIN 371 Standard: Ensures compliance with industry standards for quality.
Spiral Flute Design: Facilitates efficient chip removal, reducing clogging.
Right Hand Thread Direction: Compatible with standard threading operations.
Metric Thread Standard: Suitable for a wide range of metric applications.
Vapour Plated Finish: Enhances surface hardness and reduces friction.
DIN 371 Standard: Ensures compliance with industry standards for quality.
Applications
Automotive manufacturing
Aerospace engineering
General machining
Precision engineering
Aerospace engineering
General machining
Precision engineering
Additional Information
Thread Length: 8 mm
Neck Length: 13 mm
Drive Square Size: 2.1 mm
Number of Flutes: 3
Tapping Drill Size: 1.6 mm
Helix Angle: 40°
Shank Diameter: 2.8 mm
Shank Length: 37 mm
Overall Length: 45 mm
Thread Size: M2
Pitch: 0.4 mm
Standard: DIN 371
Neck Length: 13 mm
Drive Square Size: 2.1 mm
Number of Flutes: 3
Tapping Drill Size: 1.6 mm
Helix Angle: 40°
Shank Diameter: 2.8 mm
Shank Length: 37 mm
Overall Length: 45 mm
Thread Size: M2
Pitch: 0.4 mm
Standard: DIN 371
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
