RS PRO Threading Tap, M10 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 900-255
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
$86.17
(exc. GST)
$94.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.17 |
*price indicative
- RS Stock No.:
- 900-255
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Threading Tap | |
| Sub Type | Spiral Point Tap | |
| Thread Size | M10 | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Number of Pieces | 1 | |
| Overall Length | 100mm | |
| Hand/Machine Tap | Machine Tap | |
| Shank Length | 78mm | |
| Material | High Speed Steel-E | |
| Shank Diameter | 10mm | |
| Standards/Approvals | DIN 371 | |
| Pitch | 1.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Threading Tap | ||
Sub Type Spiral Point Tap | ||
Thread Size M10 | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Number of Pieces 1 | ||
Overall Length 100mm | ||
Hand/Machine Tap Machine Tap | ||
Shank Length 78mm | ||
Material High Speed Steel-E | ||
Shank Diameter 10mm | ||
Standards/Approvals DIN 371 | ||
Pitch 1.5mm | ||
- COO (Country of Origin):
- KR
RS PRO M10 Threading Tap High Speed Steel-E
The RS PRO M10 Threading Tap is a high-performance tool designed for precision threading applications. Made from High Speed Steel-E, this machine tap is Ideal for creating internal threads in a variety of materials, offering durability and heat resistance for demanding industrial environments.
Features and Benefits
Material: High Speed Steel-E for enhanced durability and wear resistance
Finish: Hardslick coating for reduced friction and extended tool life
Thread Size: M10 for standard metric threading applications
Thread Direction: Right Hand for conventional threading operations
Spiral Point Design: Efficient chip removal and reduced clogging
Shank Diameter: 10 mm for compatibility with standard machine holders
Overall Length: 100 mm for reach and accessibility in tight spaces
Heat Resistance: Suitable for high-temperature applications
Finish: Hardslick coating for reduced friction and extended tool life
Thread Size: M10 for standard metric threading applications
Thread Direction: Right Hand for conventional threading operations
Spiral Point Design: Efficient chip removal and reduced clogging
Shank Diameter: 10 mm for compatibility with standard machine holders
Overall Length: 100 mm for reach and accessibility in tight spaces
Heat Resistance: Suitable for high-temperature applications
Applications
Automotive manufacturing
Aerospace engineering
General machining
Metalworking industries
Aerospace engineering
General machining
Metalworking industries
Additional Information
Standards: Conforms to DIN 371 for quality and precision
Drive Square Size: 8 mm for secure tool holding
Number of Flutes: 3 for optimal cutting performance
Tapping Drill Size: 8.5 mm for accurate pre-drilling
Drive Square Size: 8 mm for secure tool holding
Number of Flutes: 3 for optimal cutting performance
Tapping Drill Size: 8.5 mm for accurate pre-drilling
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
