RS PRO Threading Tap, M10 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 900-249
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
$69.63
(exc. GST)
$76.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.63 |
*price indicative
- RS Stock No.:
- 900-249
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Threading Tap | |
| Thread Size | M10 | |
| Sub Type | Spiral Flute Tap | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Overall Length | 100mm | |
| Number of Pieces | 1 | |
| Material | High Speed Steel-E | |
| Shank Length | 85mm | |
| Hand/Machine Tap | Machine Tap | |
| Shank Diameter | 10mm | |
| Finish | Bright | |
| Standards/Approvals | DIN 371 | |
| Pitch | 1.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Threading Tap | ||
Thread Size M10 | ||
Sub Type Spiral Flute Tap | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Overall Length 100mm | ||
Number of Pieces 1 | ||
Material High Speed Steel-E | ||
Shank Length 85mm | ||
Hand/Machine Tap Machine Tap | ||
Shank Diameter 10mm | ||
Finish Bright | ||
Standards/Approvals DIN 371 | ||
Pitch 1.5mm | ||
- COO (Country of Origin):
- KR
RS PRO M10 Spiral Flute Tap High Speed Steel-E
The RS PRO M10 Spiral Flute Tap is a precision threading tool designed for creating metric threads with ease and accuracy. Made from High Speed Steel-E, this machine tap is Ideal for high-performance applications, offering excellent wear resistance and durability.
Features and Benefits
High Speed Steel-E: Provides superior wear resistance and longevity.
Spiral Flute Design: Efficient chip removal for clean and precise threading.
Bright Finish: Reduces friction and enhances tool life.
Right Hand Thread Direction: Suitable for standard threading operations.
DIN 371 Standard: Ensures compatibility and reliability in industrial applications.
Spiral Flute Design: Efficient chip removal for clean and precise threading.
Bright Finish: Reduces friction and enhances tool life.
Right Hand Thread Direction: Suitable for standard threading operations.
DIN 371 Standard: Ensures compatibility and reliability in industrial applications.
Applications
Automotive manufacturing
Aerospace engineering
General machining
Metalworking industries
Aerospace engineering
General machining
Metalworking industries
Additional Information
Thread Length: 15 mm
Neck Length: 39 mm
Drive Square Size: 8 mm
Number of Flutes: 3
Tapping Drill Size: 8.5 mm
Helix Angle: 45°
Shank Diameter: 10 mm
Shank Length: 85 mm
Overall Length: 100 mm
Thread Size: M10
Thread Standard: Metric
Pitch: 1.5 mm
Neck Length: 39 mm
Drive Square Size: 8 mm
Number of Flutes: 3
Tapping Drill Size: 8.5 mm
Helix Angle: 45°
Shank Diameter: 10 mm
Shank Length: 85 mm
Overall Length: 100 mm
Thread Size: M10
Thread Standard: Metric
Pitch: 1.5 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
