RS PRO Threading Tap, M10 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 900-241
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
$69.63
(exc. GST)
$76.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.63 |
*price indicative
- RS Stock No.:
- 900-241
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M10 | |
| Product Type | Threading Tap | |
| Sub Type | Spiral Flute Tap | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Number of Pieces | 1 | |
| Overall Length | 100mm | |
| Material | High Speed Steel-E | |
| Shank Length | 85mm | |
| Hand/Machine Tap | Machine Tap | |
| Shank Diameter | 10mm | |
| Finish | Vapour Plated | |
| Standards/Approvals | DIN 371 | |
| Pitch | 1.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M10 | ||
Product Type Threading Tap | ||
Sub Type Spiral Flute Tap | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Number of Pieces 1 | ||
Overall Length 100mm | ||
Material High Speed Steel-E | ||
Shank Length 85mm | ||
Hand/Machine Tap Machine Tap | ||
Shank Diameter 10mm | ||
Finish Vapour Plated | ||
Standards/Approvals DIN 371 | ||
Pitch 1.5mm | ||
- COO (Country of Origin):
- KR
RS PRO M10 Spiral Flute Tap, High Speed Steel-E
The RS PRO M10 Spiral Flute Tap is designed for precision threading in a variety of materials. Made from high-speed steel, this machine tap offers durability and wear resistance, making it Ideal for industrial applications requiring reliable performance.
Features and Benefits
High Speed Steel-E: Provides excellent wear resistance and durability.
Spiral Flute Design: Enhances chip evacuation, reducing clogging and improving efficiency.
Vapour Plated Finish: Increases surface hardness and reduces friction.
Right Hand Thread Direction: Suitable for standard threading operations.
Metric Thread Standard: Ensures compatibility with metric fasteners.
DIN 371 Standard: Guarantees quality and precision.
Spiral Flute Design: Enhances chip evacuation, reducing clogging and improving efficiency.
Vapour Plated Finish: Increases surface hardness and reduces friction.
Right Hand Thread Direction: Suitable for standard threading operations.
Metric Thread Standard: Ensures compatibility with metric fasteners.
DIN 371 Standard: Guarantees quality and precision.
Applications
Automotive manufacturing
Aerospace engineering
General machining
Metal fabrication
Aerospace engineering
General machining
Metal fabrication
Additional Information
Thread Size: M10
Pitch: 1.5 mm
Helix Angle: 40°
Drive Square Size: 8 mm
Tapping Drill Size: 8.5 mm
Number of Flutes: 3
Thread Length: 15 mm
Neck Length: 39 mm
Shank Diameter: 10 mm
Overall Length: 100 mm
Shank Length: 85 mm
Pitch: 1.5 mm
Helix Angle: 40°
Drive Square Size: 8 mm
Tapping Drill Size: 8.5 mm
Number of Flutes: 3
Thread Length: 15 mm
Neck Length: 39 mm
Shank Diameter: 10 mm
Overall Length: 100 mm
Shank Length: 85 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
