RS PRO Threading Tap, M8 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 879-442
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
$257.49
(exc. GST)
$283.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $257.49 |
*price indicative
- RS Stock No.:
- 879-442
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Threading Tap | |
| Thread Size | M8 | |
| Product Type | Threading Tap | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Overall Length | 90mm | |
| Number of Pieces | 1 | |
| Hand/Machine Tap | Machine Tap | |
| Material | Solid Carbide | |
| Shank Diameter | 8mm | |
| Finish | Titanium Carbonitride | |
| Standards/Approvals | DIN 371 | |
| Pitch | 1.25mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Threading Tap | ||
Thread Size M8 | ||
Product Type Threading Tap | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Overall Length 90mm | ||
Number of Pieces 1 | ||
Hand/Machine Tap Machine Tap | ||
Material Solid Carbide | ||
Shank Diameter 8mm | ||
Finish Titanium Carbonitride | ||
Standards/Approvals DIN 371 | ||
Pitch 1.25mm | ||
- COO (Country of Origin):
- KR
The RS PRO threading tap designed for high-performance threading in tough materials, ensuring precision and longevity in various demanding applications.
Manufactured from premium HM carbide for enhanced durability
Finished with a TiCN coating to provide increased wear resistance
Complies with DIN 371 and DIN 376 standards for consistent accuracy
Suitable for right-hand threading with a thread size of M8
