RS PRO Threading Tap, M10 Thread, Metric Standard
- RS Stock No.:
- 828-189
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $14.25
View bulk pricing optionsSubtotal (1 unit)*
$15.96
(exc. GST)
$17.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $15.96 | - |
| 5 + | $13.11 | $14.25 |
*price indicative
- RS Stock No.:
- 828-189
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Threading Tap | |
| Thread Size | M10 | |
| Sub Type | Hexagon Drive Tap | |
| Thread Standard | Metric | |
| Number of Pieces | 1 | |
| Material | HSS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Threading Tap | ||
Thread Size M10 | ||
Sub Type Hexagon Drive Tap | ||
Thread Standard Metric | ||
Number of Pieces 1 | ||
Material HSS | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Hexagon Drive Taps
¼ inch hexagon drive taps for hand use or with variable speed power tools with forward/reverse action
Also available as sets, see stock no. 828-117
Related links
- RS PRO Threading Tap Metric Standard, Machine Tap
- RS PRO Threading Tap Metric Standard, Hand Tap
- RS PRO Threading Tap Metric Fine Standard
- Tivoly Threading Tap Metric Standard
- EXACT Threading Tap Metric Standard
- EVENTUS Threading Tap Metric Standard
- Wera Threading Tap Metric Standard
- Facom Threading Tap Metric Standard
