Dormer Threading Tap, M10 Thread, Metric Coarse Standard, Manual or machine tap
- RS Stock No.:
- 637-532
- Mfr. Part No.:
- E559M10NO1
- Brand:
- Dormer
Subtotal (1 unit)*
$10.27
(exc. GST)
$11.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 31 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.27 |
*price indicative
- RS Stock No.:
- 637-532
- Mfr. Part No.:
- E559M10NO1
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Sub Type | Metric | |
| Thread Size | M10 | |
| Product Type | Threading Tap | |
| Thread Standard | Metric Coarse | |
| Thread Direction | Right Hand | |
| Overall Length | 80mm | |
| Number of Pieces | 3 | |
| Material | HSS | |
| Hand/Machine Tap | Manual or machine tap | |
| Shank Length | 11mm | |
| Shank Diameter | 1mm | |
| Finish | Bright | |
| Standards/Approvals | DIN Standard | |
| Pitch | 1.5mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Sub Type Metric | ||
Thread Size M10 | ||
Product Type Threading Tap | ||
Thread Standard Metric Coarse | ||
Thread Direction Right Hand | ||
Overall Length 80mm | ||
Number of Pieces 3 | ||
Material HSS | ||
Hand/Machine Tap Manual or machine tap | ||
Shank Length 11mm | ||
Shank Diameter 1mm | ||
Finish Bright | ||
Standards/Approvals DIN Standard | ||
Pitch 1.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Dormer Straight Flute Taper Lead Hand Tap is a metric, ISO-standard tool designed for hand or machine use in medium-strength, medium carbon, and alloy steels. Its tapered lead chamfer provides a smooth, gradual cutting action, producing thin chips for cleaner threading and minimal clogging. Ideal for short through-hole applications, it's a versatile and reliable choice for precision tapping tasks.
Bright uncoated
Thread form metric coarse
DIN Thread Pitch Diameter Tolerance Zone
Right Hand Rotation or Cutting
Straight Flute Geometry
Related links
- Dormer Threading Tap ISO Standard
- EVENTUS Threading Tap ISO Thread DIN 13 Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Dormer Threading Tap Metric Fine Standard, Hand Tap
- Dormer Threading Tap Metric Fine Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Hand Tap
- Dormer Threading Tap Metric Coarse Standard
