Dormer Threading Tap, M8 Thread, Metric Coarse Standard, Machine Tap
- RS Stock No.:
- 637-529
- Mfr. Part No.:
- E559M8NO2
- Brand:
- Dormer
Subtotal (1 unit)*
$8.75
(exc. GST)
$9.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 25 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.75 |
*price indicative
- RS Stock No.:
- 637-529
- Mfr. Part No.:
- E559M8NO2
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Threading Tap | |
| Thread Size | M8 | |
| Thread Standard | Metric Coarse | |
| Thread Direction | Right Hand | |
| Shank Length | 9mm | |
| Material | HSS, High Speed Steel | |
| Hand/Machine Tap | Machine Tap | |
| Finish | Tin, Bright, Steam Tempered | |
| Standards/Approvals | ISO, DIN | |
| Pitch | 1.25mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Threading Tap | ||
Thread Size M8 | ||
Thread Standard Metric Coarse | ||
Thread Direction Right Hand | ||
Shank Length 9mm | ||
Material HSS, High Speed Steel | ||
Hand/Machine Tap Machine Tap | ||
Finish Tin, Bright, Steam Tempered | ||
Standards/Approvals ISO, DIN | ||
Pitch 1.25mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Dormer Straight Flute Plug Lead Hand Tap is a metric, ISO-standard cutting tool designed for both hand and machine tapping in medium-strength, medium carbon, and alloy steels. Featuring a plug lead chamfer, it delivers a smooth cutting action and balances ease of starting with the ability to form a more complete thread profile. This tap is ideal for producing through holes where precision and full thread depth are required.
Bright uncoated
Thread form metric coarse
DIN Thread Pitch Diameter Tolerance Zone
Right Hand Rotation or Cutting
Straight Flute Geometry
- RS Stock No. 0637528
- Mfr. Part No. E559M8NO1
Each
$8.75
- RS Stock No. 0637531
- Mfr. Part No. E559M8NO6
1 Set
$27.46
- RS Stock No. 0637530
- Mfr. Part No. E559M8NO3
Each
$8.75
- RS Stock No. 0637507
- Mfr. Part No. E397M8
Each
$57.51
Related links
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard
- Dormer Threading Tap Metric Coarse Standard, Hand Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Fine Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap












