Dormer Thread Tap Metric Standard M5 to M20 Thread
- RS Stock No.:
- 637-502
- Mfr. Part No.:
- M901B
- Brand:
- Dormer
N
Subtotal (1 set)*
$51.98
(exc. GST)
$57.18
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $51.98 |
*price indicative
- RS Stock No.:
- 637-502
- Mfr. Part No.:
- M901B
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Thread Size | M5 to M20 | |
| Set Type | Screw Extractor Set | |
| Type | Screw Extractor | |
| Thread Standard | Metric | |
| Thread Direction | Left Hand | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Thread Size M5 to M20 | ||
Set Type Screw Extractor Set | ||
Type Screw Extractor | ||
Thread Standard Metric | ||
Thread Direction Left Hand | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Dormer 6-piece screw extractor set engineered for efficient removal of damaged bolts, screws, and studs. With left-hand spiral flutes and square shanks, these extractors ensure a firm grip and controlled torque, making them ideal for workshop, maintenance, and repair tasks. The set covers a bolt size range from M5 to M30.
Set includes extractors M9001 to M9006
Made for removing broken or seized fasteners
Compact and lightweight
Made for removing broken or seized fasteners
Compact and lightweight
Related links
- Dormer Thread Tap Metric Standard M5 to M20 Thread
- SAM Threading Tap Metric Standard M5 to M20 Thread
- Dormer Thread Tap 0.8mm Pitch Metric Coarse Standard Manual or machine tap M5 Thread
- Tivoly Thread Tap High Speed Steel 80mm Pitch Metric Standard M5 Thread
- Tivoly Thread Tap HSS-Co 2.5mm Pitch Metric Standard M20 Thread
- Tivoly Thread Tap High Speed Steel 2.5mm Pitch Metric Standard M20 Thread
- Dormer Thread Tap 0.7mm Pitch Metric Coarse Standard Machine Tap M4 Thread
- Dormer Thread Tap 1.75mm Pitch Metric Coarse Standard Manual or machine tap M12 Thread
