Dormer Threading Tap, M1.6 x M56 Thread, UNC Standard, Hand Tap

Subtotal (1 set)*

$38.08

(exc. GST)

$41.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$38.08

*price indicative

RS Stock No.:
625-512
Mfr. Part No.:
E559UNC3/8NO6
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Threading Tap

Sub Type

Straight Flute

Thread Size

M1.6 x M56

Thread Standard

UNC

Thread Direction

Right Hand

Number of Pieces

3

Hand/Machine Tap

Hand Tap

Material

HSS

Shank Diameter

2.5mm

Finish

Bright

Standards/Approvals

DIN

Pitch

16mm

RoHS Status: Exempt

COO (Country of Origin):
IN
The Dormer Straight Flute Hand Taps are UNC-threaded tools manufactured to ISO standards, offering excellent versatility for both hand use and machine tapping in through or blind holes. They are ideal for medium-strength, medium carbon, and alloy steels. The set includes three taps with different chamfer lengths: a taper lead for short through holes, a plug lead for deeper through holes, and a bottoming lead specifically suited for blind holes.

ISO standard

High speed steel tool material

Straight flute geometry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy