RS PRO Tap Set, 6 UNC Thread, UNC Standard, Hand Tap
- RS Stock No.:
- 152-356
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $34.55
View bulk pricing optionsSubtotal (1 set)*
$38.76
(exc. GST)
$42.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 68 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set | Saving |
|---|---|---|
| 1 - 4 | $38.76 | - |
| 5 + | $31.85 | $34.55 |
*price indicative
- RS Stock No.:
- 152-356
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | 6 UNC | |
| Sub Type | Straight Flute | |
| Product Type | Tap Set | |
| Thread Standard | UNC | |
| Thread Direction | Right Hand | |
| Number of Pieces | 2 | |
| Overall Length | 50mm | |
| Hand/Machine Tap | Hand Tap | |
| Material | HSS | |
| Shank Diameter | 3.55mm | |
| Tap Chamfer | Taper | |
| Standards/Approvals | ISO Taps | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size 6 UNC | ||
Sub Type Straight Flute | ||
Product Type Tap Set | ||
Thread Standard UNC | ||
Thread Direction Right Hand | ||
Number of Pieces 2 | ||
Overall Length 50mm | ||
Hand/Machine Tap Hand Tap | ||
Material HSS | ||
Shank Diameter 3.55mm | ||
Tap Chamfer Taper | ||
Standards/Approvals ISO Taps | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
UNC - Thread Tap Set
One taper tap (with a 4° chamfer) and one plug tap (with 23° chamfer) per set
Supplied in polypropylene tubes
Contents
Supplied in Pairs (1x Plug with 23° Chamfer Angle; 1x Taper with a 4° Chamfer Angle); Individual Taper, Second and Plug Taps in ISO Metric Course also Available
