Krino Tap Set, M5 Thread, 0.8mm Pitch, Metric Coarse Standard, Hand Tap
- RS Stock No.:
- 135-207
- Mfr. Part No.:
- 1010005X08
- Brand:
- Krino
Price Each**
$37.65
(exc. GST)
$41.41
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $37.65 |
**price indicative
- RS Stock No.:
- 135-207
- Mfr. Part No.:
- 1010005X08
- Brand:
- Krino
RoHS Status: Exempt
- COO (Country of Origin):
- BA
Related links
- RS PRO Tap & Drill Set 0.8mm Pitch Hand Tap
- Dormer Tap Set 0.8mm Pitch Hand Tap
- RS PRO Tap Set 0.8mm Pitch Hand Tap
- Dormer Tap Set 0.5mm Pitch Hand Tap
- Tivoly Tap Set 0.8mm Pitch, Metric Standard
- SAM Tap Set 0.8mm Pitch, Metric Standard
- Krino Tap Set 0.75mm Pitch Hand Tap
- Dormer Threading Tap 0.8mm Pitch, Metric Coarse Standard