RS PRO Zinc Plated Mild Steel Threaded Rod, Metric, 70 mm
- RS Stock No.:
- 175-7014
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 bag of 10 units)*
$14.89
(exc. GST)
$16.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 56 unit(s) shipping from 19 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $14.89 | $1.489 |
| 5 + | $12.26 | $1.226 |
*price indicative
- RS Stock No.:
- 175-7014
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread | Metric | |
| Product Type | Threaded Rod | |
| Material | Mild Steel | |
| Length | 70mm | |
| Finish | Zinc Plated | |
| Standards/Approvals | DIN 976 A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Metric | ||
Product Type Threaded Rod | ||
Material Mild Steel | ||
Length 70mm | ||
Finish Zinc Plated | ||
Standards/Approvals DIN 976 A | ||
- COO (Country of Origin):
- GB
RS PRO Threaded Rods - Mild Steel Grade 4.50
Introducing the RS PRO range of threaded rods, engineered to meet the highest industry standards and suitable for various applications across multiple industries. Made from mild steel grade 4.6 with protective zinc plating, these rods offer exceptional durability and reliability. Commonly paired with nuts and washers, they are ideal for securely fastening wood, steel, and other construction materials.
Features and Benefits
Applications
Related links
- RS PRO Zinc Plated Mild Steel Threaded Rod 70 mm
- RS PRO Zinc Plated Mild Steel Threaded Rod 140 mm
- RS PRO Zinc Plated Mild Steel Threaded Rod 20 mm
- RS PRO Zinc Plated Mild Steel Threaded Rod 30 mm
- RS PRO Zinc Plated Mild Steel Threaded Rod 100 mm
- RS PRO Zinc Plated Mild Steel Threaded Rod 80 mm
- RS PRO Zinc Plated Mild Steel Threaded Rod 40 mm
- RS PRO Zinc Plated Mild Steel Threaded Rod 120 mm
