RS PRO Zinc Plated Mild Steel Threaded Rod, M6, 30 mm
- RS Stock No.:
- 175-7003
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $16.85
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$18.93
(exc. GST)
$20.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 35 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $18.93 | $0.379 | - |
| 5 + | $15.56 | $0.311 | $16.85 |
*price indicative
- RS Stock No.:
- 175-7003
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Threaded Rod | |
| Thread | M6 | |
| Material | Mild Steel | |
| Length | 30mm | |
| Standards/Approvals | DIN 976 A | |
| Finish | Zinc Plated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Threaded Rod | ||
Thread M6 | ||
Material Mild Steel | ||
Length 30mm | ||
Standards/Approvals DIN 976 A | ||
Finish Zinc Plated | ||
- COO (Country of Origin):
- GB
RS PRO Threaded Rods - Mild Steel Grade 4.39
Introducing the RS PRO range of threaded rods, engineered to meet the highest industry standards and suitable for various applications across multiple industries. Made from mild steel grade 4.6 with protective zinc plating, these rods offer exceptional durability and reliability. Commonly paired with nuts and washers, they are ideal for securely fastening wood, steel, and other construction materials.
Features and Benefits
Applications
Related links
- RS PRO Zinc Plated Mild Steel Threaded Rod 140 mm
- RS PRO Zinc Plated Mild Steel Threaded Rod 60 mm
- RS PRO Zinc Plated Mild Steel Threaded Rod 80 mm
- RS PRO Zinc Plated Mild Steel Threaded Rod 120 mm
- RS PRO Zinc Plated Mild Steel Threaded Rod 130 mm
- RS PRO Zinc Plated Mild Steel Threaded Rod 175 mm
- RS PRO Zinc Plated Mild Steel Threaded Rod 75 mm
- RS PRO Zinc Plated Mild Steel Threaded Rod 25 mm
