RS PRO Zinc Plated Mild Steel Threaded Rod, M6, 55 mm

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 bag of 25 units)*

$16.22

(exc. GST)

$17.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
  • Plus 17 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4$16.22$0.649-
5 +$13.36$0.53417%

*price indicative

RS Stock No.:
175-7008
Distrelec Article No.:
304-18-142
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Threaded Rod

Thread

M6

Material

Mild Steel

Length

55mm

Finish

Zinc Plated

Standards/Approvals

DIN 976 A

COO (Country of Origin):
GB

RS PRO Threaded Rods - Mild Steel Grade 4.44


Introducing the RS PRO range of threaded rods, engineered to meet the highest industry standards and suitable for various applications across multiple industries. Made from mild steel grade 4.6 with protective zinc plating, these rods offer exceptional durability and reliability. Commonly paired with nuts and washers, they are ideal for securely fastening wood, steel, and other construction materials.

Features and Benefits


  • Mild steel grade 4.6

  • Zinc plated

  • Potent fastening bond

  • Designed for strength, adherence to standards

  • Complies with DIN 976A standards for superior quality

  • Various thread sizes available

  • Applications


  • Food processing and manufacture

  • Medical

  • Chemical

  • Construction

  • 1 Bag of 25
    $9.94
    1 Bag of 10
    $18.28
    1 Bag of 2
    $13.20
    1 Bag of 10
    $18.76

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy