RS PRO Zinc Plated Steel Threaded Rod, M6, 45 mm
- RS Stock No.:
- 175-7006
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 25 units)*
$12.77
(exc. GST)
$14.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $12.77 | $0.511 |
| 5 + | $10.50 | $0.42 |
*price indicative
- RS Stock No.:
- 175-7006
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Threaded Rod | |
| Thread | M6 | |
| Material | Steel | |
| Length | 45mm | |
| Standards/Approvals | DIN 976 A | |
| Finish | Zinc Plated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Threaded Rod | ||
Thread M6 | ||
Material Steel | ||
Length 45mm | ||
Standards/Approvals DIN 976 A | ||
Finish Zinc Plated | ||
- COO (Country of Origin):
- GB
RS PRO Threaded Rods - Mild Steel Grade 4.42
Introducing the RS PRO range of threaded rods, engineered to meet the highest industry standards and suitable for various applications across multiple industries. Made from mild steel grade 4.6 with protective zinc plating, these rods offer exceptional durability and reliability. Commonly paired with nuts and washers, they are ideal for securely fastening wood, steel, and other construction materials.
Features and Benefits
Applications
Related links
- RS PRO Zinc Plated Mild Steel Threaded Rod 140 mm
- RS PRO Zinc Plated Mild Steel Threaded Rod 60 mm
- RS PRO Zinc Plated Mild Steel Threaded Rod 80 mm
- RS PRO Zinc Plated Mild Steel Threaded Rod 120 mm
- RS PRO Zinc Plated Mild Steel Threaded Rod 130 mm
- RS PRO Zinc Plated Mild Steel Threaded Rod 175 mm
- RS PRO Zinc Plated Mild Steel Threaded Rod 75 mm
- RS PRO Zinc Plated Mild Steel Threaded Rod 25 mm
