- RS Stock No.:
- 769-6302
- Brand:
- RS PRO
64 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 5
$13.39
(exc. GST)
$14.73
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $13.39 | $2.678 |
5 + | $11.03 | $2.206 |
*price indicative |
- RS Stock No.:
- 769-6302
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Engineering Steel Studs DIN938
Standards
Complies to DIN938 Standard
RS PRO Threaded Engineering Studs (M12 x 50mm)
Tough and reliable threaded double ended studs with one short thread and a long thread on the other side. Designed to provide a strong secure connection between objects or structures and capable of providing a substantial level of weight and vibration support.
The threaded studs are constructed to standard DIN 938 from high quality plain Steel providing excellent levels of strength and durability and can easily installed with minimum tools or by hand depending on the application.
The threaded rods are suitable for a wide range of applications and are commonly found where a high level of stability and weight support is required.
Features and Benefits
Threaded stud
M12 x 50mm
Steel construction
Thread length of 12mm & 30mm
M12 x 50mm
Steel construction
Thread length of 12mm & 30mm
Standards and Approvals: DIN 938
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Specifications
Attribute | Value |
---|---|
Thread Size | M12 |
Material | Steel |
Length | 50mm |
Thread Length Style | Unequal Thread Lengths |
Standards Met | DIN 938 |
Finish | Plain |
Thread Length A | 12mm |
Thread Length B | 30mm |
Related links
- RS PRO M12 50mm Dia. Rubber Adjustable Foot, 1500kg Static Load...
- RS PRO Plain Steel Threaded Rod 60mm
- RS PRO M12 50mm Dia. Polyamide Adjustable Foot, 1100kg Static Load...
- RS PRO Zinc Plated Mild Steel Threaded Rod 50mm
- RS PRO Plain Steel Threaded Rod 45mm
- RS PRO Plain Steel Threaded Rod 40mm
- RS PRO Plain Steel Threaded Rod 30mm
- Nu-Tech Engineering M12 50mm Dia. Steel Levelling Adjustable Foot,...