POP Passivated Zinc Plated Stainless Steel Threaded Insert, 5.36 mm 9.4 mm

Subtotal (1 bag of 100 units)*

$85.11

(exc. GST)

$93.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 137 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$85.11$0.851

*price indicative

RS Stock No.:
623-5599
Brand:
POP
Find similar products by selecting one or more attributes.
Select all

Brand

POP

Product Type

Threaded Insert

Size

M3

Flange Diameter

5.36mm

Outside Diameter

5.36mm

Material

Stainless Steel

Finish

Passivated Zinc Plated

Maximum Thickness of Material

4.72mm

Minimum Thickness of Material

2.31mm

Depth

9.4mm

Standards/Approvals

RoHS

COO (Country of Origin):
TW

Standard Threaded Inserts


Manufactured from steel, zinc & clear passivated

Provide a simple and effective way to join materials with the benefit of an internal thread

Ideal for providing high quality, load bearing threads in various materials where alternative methods cannot maintain torque and pull out loads

Ideally suited to applications where access is only available from one side of the workpiece

May be set with Stock No. 487-151 and the tool contained in Threaded Insert Kit, Stock No. 623-5549

Clinchnuts & Thread Inserts


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy