Böllhoff Plain Stainless Steel Threaded Insert, 14 mm diameter 13 mm 21 mm
- RS Stock No.:
- 425-7626
- Mfr. Part No.:
- 34367100235
- Brand:
- Böllhoff
Subtotal (1 lot of 100 units)*
$167.55
(exc. GST)
$184.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot | Per unit* |
|---|---|---|
| 1 + | $167.55 | $1.676 |
*price indicative
- RS Stock No.:
- 425-7626
- Mfr. Part No.:
- 34367100235
- Brand:
- Böllhoff
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Böllhoff | |
| Product Type | Threaded Insert | |
| Size | M10 | |
| Flange Diameter | 14mm | |
| Fixing Hole Diameter | 13mm | |
| Outside Diameter | 14mm | |
| Material | Stainless Steel | |
| Finish | Plain | |
| Minimum Thickness of Material | 700μm | |
| Maximum Thickness of Material | 3.5mm | |
| Depth | 21mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Böllhoff | ||
Product Type Threaded Insert | ||
Size M10 | ||
Flange Diameter 14mm | ||
Fixing Hole Diameter 13mm | ||
Outside Diameter 14mm | ||
Material Stainless Steel | ||
Finish Plain | ||
Minimum Thickness of Material 700μm | ||
Maximum Thickness of Material 3.5mm | ||
Depth 21mm | ||
Standards/Approvals RoHS | ||

Crimp nuts
Crimp nuts for screw fixing to thin panels wherever rear access is impossible.
When fitting, the serrated part of the nut expands inside the hole to provide high torque resistance.
The special design of these nuts ensures excellent resistance to rotation and vibration.
Both flanged and flush type nuts can be fitted with the same tool.
Note
Nuts sold separately, for the full kit please refer to RS stock no 425-7480
Related links
- Böllhoff Plain Stainless Steel Threaded Insert, 19 mm diameter 13 mm 22 mm
- Böllhoff Plain Steel Threaded Insert, 13 mm diameter 9 mm 14.5 mm
- Böllhoff Plain Stainless Steel Threaded Insert, 8 mm diameter 7 mm 13 mm
- Böllhoff Plain Steel Threaded Insert, 10 mm diameter 7 mm 13 mm
- Böllhoff Plain Stainless Steel Threaded Insert, 10 mm diameter 9 mm 14 mm
- Böllhoff Galvanised Steel Threaded Insert, 10 mm diameter 9.4 mm 14 mm
- POP Galvanised Stainless Steel Threaded Insert, 7.8 mm diameter 7.2 mm 12 mm
- RS PRO Bright Zinc Stainless Steel Threaded Insert, 11.89 mm diameter 8.38 mm 16.59 mm
