Böllhoff Thread Repair Insert, Drill Size 16.5 mm
- RS Stock No.:
- 470-939
- Mfr. Part No.:
- 41890160032
- Brand:
- Böllhoff
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$28.49
(exc. GST)
$31.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 540 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $2.849 | $28.49 |
*price indicative
- RS Stock No.:
- 470-939
- Mfr. Part No.:
- 41890160032
- Brand:
- Böllhoff
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Böllhoff | |
| Product Type | Thread Repair Insert | |
| Drill Size | 16.5 mm | |
| Thread Length | 32mm | |
| Material | Silver Plated, Stainless Steel A2, Inconel x 750 | |
| Standards/Approvals | DIN 65536, Germanischer Lloyd, Technical Inspection Authority (TÜV), LN 9490, DET Norske Veritas, EN 2944, LN 9039, DIN 8140 | |
| Select all | ||
|---|---|---|
Brand Böllhoff | ||
Product Type Thread Repair Insert | ||
Drill Size 16.5 mm | ||
Thread Length 32mm | ||
Material Silver Plated, Stainless Steel A2, Inconel x 750 | ||
Standards/Approvals DIN 65536, Germanischer Lloyd, Technical Inspection Authority (TÜV), LN 9490, DET Norske Veritas, EN 2944, LN 9039, DIN 8140 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
HELICOIL® plus threaded inserts
HELICOIL® plus spare metric threaded inserts.
Related links
- Böllhoff Thread Repair Insert, Drill Size 16.5 mm
- Recoil Thread Repair Insert, Drill Size 16.5 mm
- Recoil Thread Repair Insert, Drill Size 5.2 mm
- Böllhoff Thread Repair Insert, Drill Size 5.2 mm
- Recoil Thread Repair Insert, Drill Size 6.7 mm
- RS PRO Thread Repair Insert, Drill Size 5.2 mm
- Böllhoff Thread Repair Insert, Drill Size 4.2 mm
- Böllhoff Thread Repair Insert, Drill Size 2.6 mm
